
WLFT 414 19 x 19 SAW 915 | |
|---|---|
DigiKey Part Number | 5496-WLFT41419x19SAW915-ND |
Manufacturer | |
Manufacturer Product Number | WLFT 414 19 x 19 SAW 915 |
Description | Adhesive thermal conductive foil |
Customer Reference | |
Detailed Description | Thermal Pad Blue 19.00mm x 19.00mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0051" (0.130mm) |
Manufacturer Fischer Elektronik | Material Polyimide |
Series | Adhesive Adhesive - Both Sides |
Packaging Bulk | Color Blue |
Part Status Active | Thermal Conductivity 0.4W/m-K |
Usage SAW 915 | Shelf Life 12 Months |
Type Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Rectangular | Storage/Refrigeration Temperature 59°F ~ 86°F (15°C ~30°C) |
Outline 19.00mm x 19.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | ₹164.44714 | ₹1,151.13 |