
WLFT 8926 025 27,35 x 27,35 CXA30XX | |
|---|---|
DigiKey Part Number | 5496-WLFT892602527,35x27,35CXA30XX-ND |
Manufacturer | |
Manufacturer Product Number | WLFT 8926 025 27,35 x 27,35 CXA30XX |
Description | Adhesive thermal conductive foil |
Customer Reference | |
Detailed Description | Thermal Pad Yellowish White 27.35mm x 27.35mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0098" (0.250mm) |
Manufacturer Fischer Elektronik | Material Acrylic Polymer |
Series | Adhesive Adhesive - Both Sides |
Packaging Bulk | Color Yellowish White |
Part Status Active | Thermal Conductivity 1.5W/m-K |
Usage CXA30XX | Shelf Life 12 Months |
Type Conductive Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Rectangular | Storage/Refrigeration Temperature 69.8°F (21°C) |
Outline 27.35mm x 27.35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | ₹95.05000 | ₹1,140.60 |