
0508100204 | |
|---|---|
DigiKey Part Number | 5428-0508100204-ND 5428-0508100204-DS-ND |
Manufacturer | |
Manufacturer Product Number | 0508100204 |
Description | Protec Wrap FR orange diam 10mm |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Self Wrap X Enter Number of Meters in Order Quantity Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FITCO nv | |
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.394" (10.00mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Orange | |
Length | Enter Number of Meters in Order Quantity | |
Operating Temperature | -50°C ~ 150°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Diesel Fuel Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant | |
Environment Protection | Environment Resistant, UV Resistant | |
Features | Chemical Resistant, Self Extinguishing | |
Material Flammability Rating | FMVSS 302 | |
Width | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹444.50000 | ₹444.50 |
| 5 | ₹365.66200 | ₹1,828.31 |
| 10 | ₹336.30800 | ₹3,363.08 |
| 20 | ₹309.28450 | ₹6,185.69 |
| 50 | ₹276.91160 | ₹13,845.58 |
| 100 | ₹254.67730 | ₹25,467.73 |
| 250 | ₹233.37500 | ₹58,343.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹173.40985 | ₹34,681.97 |
| 400 | ₹167.73480 | ₹67,093.92 |