
0508100205 | |
|---|---|
DigiKey Part Number | 5428-0508100205-ND 5428-0508100205-DS-ND |
Manufacturer | |
Manufacturer Product Number | 0508100205 |
Description | Protec Wrap FR orange diam 13mm |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Self Wrap X Enter Number of Meters in Order Quantity Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FITCO nv | |
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.512" (13.00mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Orange | |
Length | Enter Number of Meters in Order Quantity | |
Operating Temperature | -50°C ~ 150°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Diesel Fuel Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant | |
Environment Protection | Environment Resistant, UV Resistant | |
Features | Chemical Resistant, Self Extinguishing | |
Material Flammability Rating | FMVSS 302 | |
Width | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹496.68000 | ₹496.68 |
| 5 | ₹408.90000 | ₹2,044.50 |
| 10 | ₹376.09900 | ₹3,760.99 |
| 20 | ₹345.90650 | ₹6,918.13 |
| 50 | ₹309.69440 | ₹15,484.72 |
| 100 | ₹284.84160 | ₹28,484.16 |
| 250 | ₹263.90276 | ₹65,975.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ₹202.28193 | ₹30,342.29 |
| 300 | ₹191.21767 | ₹57,365.30 |