
0508100206 | |
|---|---|
DigiKey Part Number | 5428-0508100206-ND 5428-0508100206-DS-ND |
Manufacturer | |
Manufacturer Product Number | 0508100206 |
Description | Protec Wrap FR orange diam 16mm |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Self Wrap X Enter Number of Meters in Order Quantity Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FITCO nv | |
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.630" (16.00mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Orange | |
Length | Enter Number of Meters in Order Quantity | |
Operating Temperature | -50°C ~ 150°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Diesel Fuel Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant | |
Environment Protection | Environment Resistant, UV Resistant | |
Features | Chemical Resistant, Self Extinguishing | |
Material Flammability Rating | FMVSS 302 | |
Width | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹602.91000 | ₹602.91 |
| 5 | ₹496.30800 | ₹2,481.54 |
| 10 | ₹456.42500 | ₹4,564.25 |
| 20 | ₹419.80300 | ₹8,396.06 |
| 50 | ₹375.83780 | ₹18,791.89 |
| 100 | ₹345.66410 | ₹34,566.41 |
| 250 | ₹326.41192 | ₹81,602.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ₹253.63736 | ₹31,704.67 |
| 250 | ₹239.30164 | ₹59,825.41 |