Case Plastic, Conductive Black Hinged Door, Lid 17.000" L x 14.500" W (431.80mm x 368.30mm) X 4.500" (114.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50410

DigiKey Part Number
50410-ND
Manufacturer
Manufacturer Product Number
50410
Description
CASE PLASTIC BLACK 17"L X 14.5"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Case Plastic, Conductive Black Hinged Door, Lid 17.000" L x 14.500" W (431.80mm x 368.30mm) X 4.500" (114.30mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Case
Size / Dimension
17.000" L x 14.500" W (431.80mm x 368.30mm)
Height
4.500" (114.30mm)
Area (L x W)
247in² (1594cm²)
Design
Hinged Door, Lid
Material
Color
Black
Thickness
-
Features
Handles
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
16₹3,472.22688₹55,555.63