Case Plastic, Polypropylene Gray, Clear Cover/Door Hinged Door, Lid 20.000" L x 16.125" W (508.00mm x 409.58mm) X 7.000" (177.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50900

DigiKey Part Number
510-1046-ND
Manufacturer
Manufacturer Product Number
50900
Description
CASE PLASTIC 20"L X 16.13"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Case Plastic, Polypropylene Gray, Clear Cover/Door Hinged Door, Lid 20.000" L x 16.125" W (508.00mm x 409.58mm) X 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Case
Size / Dimension
20.000" L x 16.125" W (508.00mm x 409.58mm)
Height
7.000" (177.80mm)
Area (L x W)
323in² (2084cm²)
Design
Hinged Door, Lid
Material
Color
Gray, Clear Cover/Door
Thickness
-
Features
Handles
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
500₹4,846.83682₹24,23,418.41