
6787TE | |
|---|---|
DigiKey Part Number | 510-6787TE-ND |
Manufacturer | |
Manufacturer Product Number | 6787TE |
Description | BOX PLAS CLEAR 17.25"L X 16.75"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polypropylene Clear Cover Included 17.250" L x 16.750" W (438.15mm x 425.45mm) X 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 17.250" L x 16.750" W (438.15mm x 425.45mm) | |
Height | 5.000" (127.00mm) | |
Area (L x W) | 289in² (1864cm²) | |
Design | Cover Included | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,462.68000 | ₹4,462.68 |
| 5 | ₹3,814.84800 | ₹19,074.24 |
| 10 | ₹3,565.57600 | ₹35,655.76 |
| 25 | ₹3,260.91360 | ₹81,522.84 |
| 50 | ₹3,140.36820 | ₹1,57,018.41 |