Direct

T1408 | |
|---|---|
DigiKey Part Number | T1408-ND |
Manufacturer | |
Manufacturer Product Number | T1408 |
Description | BOX PLASTIC OLIVE 13"L X 6.75"W |
Customer Reference | |
Detailed Description | Box Plastic, Copolymer Resin Olive Hinged Door, Lid 13.000" L x 6.750" W (330.20mm x 171.45mm) X 7.250" (184.15mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 13.000" L x 6.750" W (330.20mm x 171.45mm) | |
Height | 7.250" (184.15mm) | |
Area (L x W) | 87.7in² (566cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Olive | |
Thickness | - | |
Features | Handles, Lockable, Watertight | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
