
BMR4651010/001 | |
|---|---|
DigiKey Part Number | 2166-BMR4651010/001TR-ND - Tape & Reel (TR) 2166-BMR4651010/001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMR4651010/001 |
Description | DC DC CONVERTER 0.6-1.8V 162W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 1.8V 90A 7.5V - 14V Input |
Datasheet | Datasheet |
Category | Power (Watts) 162 W |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, PMBus™, Remote Sense |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 150°C (With Derating) |
Part Status Active | Efficiency 94.3% |
Type Non-Isolated PoL Module, Digital | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 26-SMD Module |
Voltage - Input (Min) 7.5V | Size / Dimension 2.00" L x 0.75" W x 0.39" H (50.8mm x 19.1mm x 10.0mm) |
Voltage - Input (Max) 14V | Approval Agency CB, CSA, IEC, TUV, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 90A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,754.24000 | ₹5,754.24 |
| 5 | ₹5,540.09400 | ₹27,700.47 |
| 10 | ₹5,450.17000 | ₹54,501.70 |
| 25 | ₹5,333.29560 | ₹1,33,332.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | ₹5,213.90000 | ₹3,38,903.50 |
| 130 | ₹5,128.84277 | ₹6,66,749.56 |