Isolated Module DC DC Converter 2 Output 15V -5V 100mA, 100mA 10.8V - 11.88V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUC1215050D2BG

DigiKey Part Number
2166-PUC1215050D2BG-ND
Manufacturer
Manufacturer Product Number
PUC1215050D2BG
Description
10.8-13.2VIN; +15 / -5V OUT; 2W;
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -5V 100mA, 100mA 10.8V - 11.88V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
11.88V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100mA, 100mA
Power (Watts)
2 W
Voltage - Isolation
6.2 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 100°C
Efficiency
78%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus, UL
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹893.65000₹893.65
5₹860.29400₹4,301.47
10₹846.40800₹8,464.08
25₹828.31160₹20,707.79
50₹814.87420₹40,743.71
100₹801.63260₹80,163.26
250₹784.42484₹1,96,106.21
500₹771.63600₹3,85,818.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.