
PUC2420050D2BG | |
|---|---|
DigiKey Part Number | 2166-PUC2420050D2BG-ND |
Manufacturer | |
Manufacturer Product Number | PUC2420050D2BG |
Description | 21.6-26.4VIN; +20 / -5VOUT; ISOL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 20V -5V 80mA, 80mA 21.6V - 23.76V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 23.76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 80mA, 80mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 6.2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus, UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹893.65000 | ₹893.65 |
| 5 | ₹860.29400 | ₹4,301.47 |
| 10 | ₹846.40800 | ₹8,464.08 |
| 25 | ₹828.31160 | ₹20,707.79 |
| 50 | ₹814.87420 | ₹40,743.71 |
| 100 | ₹801.63260 | ₹80,163.26 |
| 250 | ₹784.42484 | ₹1,96,106.21 |
| 500 | ₹771.63600 | ₹3,85,818.00 |