Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSSO512GBC-N500

DigiKey Part Number
3052-FSSO512GBC-N500-ND
Manufacturer
Manufacturer Product Number
FSSO512GBC-N500
Description
SSD 512GB M.2 TLC SATA III 3.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA III M.2 Module 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Flexxon Pte Ltd
Series
Packaging
Box
Part Status
Active
Memory Size
512GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
550MB/s
Speed - Write
500MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 2.15mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹19,801.09000₹19,801.09
Manufacturers Standard Package