Similar
Similar
Similar
Similar
Similar
Similar
Similar

2SK545-11D-TB-E | |
|---|---|
DigiKey Part Number | 2SK545-11D-TB-EOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SK545-11D-TB-E |
Description | JFET N-CH 1MA SMCP |
Customer Reference | |
Detailed Description | JFET N-Channel 1 mA 125 mW Surface Mount SMCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SK545-11D-TB-E Models |
Category | Voltage - Cutoff (VGS off) @ Id 1.5 V @ 1 µA |
Manufacturer onsemi | Input Capacitance (Ciss) (Max) @ Vds 1.7pF @ 10V |
Packaging Tape & Reel (TR) | Power - Max 125 mW |
Part Status Obsolete | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case TO-236-3, SC-59, SOT-23-3 |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package SMCP |
Current - Drain (Idss) @ Vds (Vgs=0) 60 µA @ 10 V | Base Product Number |
Current Drain (Id) - Max 1 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBF4117 | onsemi | 0 | MMBF4117CT-ND | ₹66.16000 | MFR Recommended |
| BSR57 | onsemi | 44 | BSR57CT-ND | ₹53.87000 | Similar |
| BSR58 | onsemi | 3,890 | BSR58CT-ND | ₹44.42000 | Similar |
| MMBF4093 | onsemi | 8,985 | MMBF4093CT-ND | ₹64.27000 | Similar |
| MMBF5103 | onsemi | 23,823 | MMBF5103CT-ND | ₹51.98000 | Similar |



