74LCX162374MTDX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,800
Unit Price: ₹182.64000
Datasheet

Similar


onsemi
In Stock: 215
Unit Price: ₹156.55000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹75.48000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 620
Unit Price: ₹169.60000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₹71.37535
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6,000
Unit Price: ₹138.84713
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,796
Unit Price: ₹177.98529
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 672
Unit Price: ₹82.93554
Datasheet

Similar


Texas Instruments
In Stock: 17,500
Unit Price: ₹172.39407
Datasheet

Similar


Texas Instruments
In Stock: 3,641
Unit Price: ₹163.08000
Datasheet

Similar


Texas Instruments
In Stock: 15,861
Unit Price: ₹126.73000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2,551
Unit Price: ₹167.73000
Datasheet

Similar


Texas Instruments
In Stock: 123
Unit Price: ₹148.17000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5,000
Unit Price: ₹173.32596
Datasheet
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX162374MTDX

DigiKey Part Number
74LCX162374MTDXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX162374MTDX
Description
IC FF D-TYPE DBL 8-BIT 48-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74LCX162374MTDX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
2
Number of Bits per Element
8
Clock Frequency
170 MHz
Max Propagation Delay @ V, Max CL
7ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Iq)
20 µA
Input Capacitance
7 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-TSSOP
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18,468 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

18,468In Stock
Ships from Flip Electronics