74VHCT573AMTC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 480
Unit Price: ₹69.89000
Datasheet

Parametric Equivalent


onsemi
In Stock: 25,176
Unit Price: ₹110.89134
Datasheet

Parametric Equivalent


onsemi
In Stock: 58
Unit Price: ₹81.07000
Datasheet

Parametric Equivalent


onsemi
In Stock: 584
Unit Price: ₹81.07000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 5,175
Unit Price: ₹108.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,000
Unit Price: ₹30.75000
Datasheet

Similar


Texas Instruments
In Stock: 7,634
Unit Price: ₹52.18000
Datasheet

Similar


Texas Instruments
In Stock: 7,060
Unit Price: ₹53.12000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2,531
Unit Price: ₹123.93739
Datasheet

Similar


Texas Instruments
In Stock: 4,264
Unit Price: ₹61.50000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4,429
Unit Price: ₹48.45672
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3,613
Unit Price: ₹48.45671
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT573AMTC

DigiKey Part Number
74VHCT573AMTCFS-ND
Manufacturer
Manufacturer Product Number
74VHCT573AMTC
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VHCT573AMTC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
5.1ns
Current - Output High, Low
8mA, 8mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 37,207 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

37,207In Stock
Ships from Flip Electronics