
CY8C4125LQI-S423 | |
|---|---|
DigiKey Part Number | 2832-CY8C4125LQI-S423-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4125LQI-S423 |
Description | IC MCU 32BIT 32KB FLASH 40QFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC® 4 CY8C4100S Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 40-QFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 16x10b Slope, 16x12b SAR; D/A 2xIDAC |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 40-QFN (6x6) |
Connectivity I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Package / Case 40-UFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 34 |