FDP20N50 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 773
Unit Price: ₹447.29000
Datasheet

Similar


onsemi
In Stock: 1,688
Unit Price: ₹601.05000
Datasheet

Similar


Infineon Technologies
In Stock: 393
Unit Price: ₹256.26000
Datasheet

Similar


Infineon Technologies
In Stock: 511
Unit Price: ₹157.48000
Datasheet

Similar


Vishay Siliconix
In Stock: 11,346
Unit Price: ₹273.03000
Datasheet

Similar


STMicroelectronics
In Stock: 989
Unit Price: ₹471.52000
Datasheet

Similar


STMicroelectronics
In Stock: 2,148
Unit Price: ₹534.89000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₹541.41000
Datasheet
N-Channel 500 V 20A (Tc) 250W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDP20N50

DigiKey Part Number
FDP20N50-ND
Manufacturer
Manufacturer Product Number
FDP20N50
Description
MOSFET N-CH 500V 20A TO220-3
Customer Reference
Detailed Description
N-Channel 500 V 20A (Tc) 250W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FDP20N50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
230mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
59.5 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3120 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,09,500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,09,500In Stock
Ships from Flip Electronics