
LS1023ASN8MNLB | |
|---|---|
DigiKey Part Number | 2832-LS1023ASN8MNLB-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LS1023ASN8MNLB |
Description | SoC, CMOS, PBGA780 |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC QorlQ LS1 2 Core, 64-Bit 1.2GHz 780-FCPBGA (23x23) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 2 Core, 64-Bit | |
Speed | 1.2GHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR3L, DDR4 | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 1Gbps (5), 1/2.5Gbps (1), 1/2.5/10Gbps (1) | |
SATA | SATA 6Gbps (1) | |
USB | USB 3.0 + PHY (3) | |
Voltage - I/O | - | |
Operating Temperature | 0°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Security Features | ARM TZ, Boot Security | |
Mounting Type | Surface Mount | |
Package / Case | 780-FBGA, FCBGA | |
Supplier Device Package | 780-FCPBGA (23x23) | |
Additional Interfaces | eMMC/SD/SDIO, I2C, SPI, UART |