Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MC74HC4060ADG | |
|---|---|
DigiKey Part Number | MC74HC4060ADGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC4060ADG |
Description | IC BINARY COUNTER 14-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC4060ADG Models |
Category | Reset Asynchronous |
Manufacturer onsemi | Count Rate 50 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 14 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4060M | Texas Instruments | 2,014 | 296-9222-5-ND | ₹110.58000 | Direct |
| SN74HC4060D | Texas Instruments | 11,772 | 296-8326-5-ND | ₹118.14000 | Direct |
| 74HC4060D,653 | Nexperia USA Inc. | 6,596 | 1727-6333-1-ND | ₹31.19000 | Similar |
| CD74HC4060M96 | Texas Instruments | 3,060 | 296-25999-1-ND | ₹57.65000 | Similar |
| CD74HC4060MT | Texas Instruments | 291 | 296-CD74HC4060MTCT-ND | ₹110.58000 | Similar |


