ARM® Cortex®-A9 Microprocessor IC i.MX6DP 2 Core, 32-Bit 1.0GHz 624-FCPBGA (21x21)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX6DP5EYM1AB

DigiKey Part Number
568-13538-ND
Manufacturer
Manufacturer Product Number
MCIMX6DP5EYM1AB
Description
IC MPU I.MX6DP 1.0GHZ 624FCPBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A9 Microprocessor IC i.MX6DP 2 Core, 32-Bit 1.0GHz 624-FCPBGA (21x21)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ethernet
10/100/1000Mbps (1)
Manufacturer
NXP USA Inc.
SATA
SATA 3Gbps (1)
Series
USB
USB 2.0 + PHY (3), USB 2.0 OTG + PHY (1)
Packaging
Tray
Voltage - I/O
1.8V, 2.5V, 2.8V, 3.3V
Part Status
Active
Operating Temperature
-20°C ~ 105°C (TJ)
Core Processor
ARM® Cortex®-A9
Security Features
ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS
Number of Cores/Bus Width
2 Core, 32-Bit
Mounting Type
Surface Mount
Speed
1.0GHz
Package / Case
624-LFBGA, FCBGA
Co-Processors/DSP
Multimedia; NEON™ SIMD
Supplier Device Package
624-FCPBGA (21x21)
RAM Controllers
LPDDR2, DDR3L, DDR3
Additional Interfaces
CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, S/PDIF, UART
Graphics Acceleration
Yes
Base Product Number
Display & Interface Controllers
HDMI, Keypad, LCD, LVDS, MIPI/DSI, Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 5 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
300₹7,431.69303₹22,29,507.91
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

5In Stock
Ships from Flip Electronics