


461891 | |
|---|---|
DigiKey Part Number | 461891-ND |
Manufacturer | |
Manufacturer Product Number | 461891 |
Description | TACHOMETER ROTATING SYSTEMS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotating Systems Tachometer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Tachometer | |
For Use With/Related Products | Rotating Systems | |
Weight | 0.573 lb (260.00 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23,203.31000 | ₹23,203.31 |