


475055 | |
|---|---|
DigiKey Part Number | 475055-ND |
Manufacturer | |
Manufacturer Product Number | 475055 |
Description | DYNAMOMETER FORCE GAUGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dynamometer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Dynamometer | |
For Use With/Related Products | - | |
Weight | 0.993 lb (450.42 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹85,637.93000 | ₹85,637.93 |