Phase Rotation Indicator CAT III 600V Detects the Rotary Field of Three-Phase Systems
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

480403

DigiKey Part Number
480403-ND
Manufacturer
Manufacturer Product Number
480403
Description
ROTATION TESTER, MOTOR PHASE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Phase Rotation Indicator CAT III 600V Detects the Rotary Field of Three-Phase Systems
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FLIR Extech
Series
-
Packaging
Box
Part Status
Active
Type
Phase Rotation Indicator
Specifications
Detects the Rotary Field of Three-Phase Systems
Ratings
CAT III 600V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹19,009.94000₹19,009.94
Manufacturers Standard Package