Auto True RMS Handheld Digital (DMM) Multimeter 5.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity Function Features Auto Off
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM93-2

DigiKey Part Number
1669-DM93-2-ND
Manufacturer
Manufacturer Product Number
DM93-2
Description
FLIR DM93-2 TRMS INDUSTRIAL MULT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Auto True RMS Handheld Digital (DMM) Multimeter 5.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity Function Features Auto Off
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FLIR Extech
Series
-
Packaging
Bulk
Part Status
Active
Style
Handheld
Type
Digital (DMM)
Display Digits
5.0
Display Type
LCD
Display Count
40000
Function
Voltage, Current, Resistance, Capacitance, Temperature, Frequency
Functions, Extra
Continuity
Features
Auto Off
Ranging
Auto
Response
True RMS
Ratings
CAT IV 600V, CAT III 1000V
Includes
Battery
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹43,704.23000₹43,704.23
Manufacturers Standard Package