
DVA30 | |
|---|---|
DigiKey Part Number | DVA30-ND |
Manufacturer | |
Manufacturer Product Number | DVA30 |
Description | ADJUSTABLE VOLTAGE & CURRENT DET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Detector CAT III 600V Measures AC Voltage 12 ~ 600VAC and AC Current 0.2 ~ 1000A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Voltage Detector | |
Specifications | Measures AC Voltage 12 ~ 600VAC and AC Current 0.2 ~ 1000A | |
Ratings | CAT III 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,962.97000 | ₹5,962.97 |