
EX623A | |
|---|---|
DigiKey Part Number | 1669-EX623A-ND |
Manufacturer | |
Manufacturer Product Number | EX623A |
Description | CLAMP METER AC/DC TRMS DUAL TYPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 600V Measures AC, DC Current to 600A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | Measures AC, DC Current to 600A | |
Ratings | CAT III 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25,067.03000 | ₹25,067.03 |