
RF11 | |
|---|---|
DigiKey Part Number | RF11-ND |
Manufacturer | |
Manufacturer Product Number | RF11 |
Description | REFRACTOMETER FLUID FREEZING PNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fluid Freezing Point Refractometer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Refractometer | |
For Use With/Related Products | Fluid Freezing Point | |
Weight | 0.408 lb (185.07 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,816.57000 | ₹14,816.57 |