
BFLY-PGE-13H2M-CS | |
|---|---|
DigiKey Part Number | 4331-BFLY-PGE-13H2M-CS-ND |
Manufacturer | |
Manufacturer Product Number | BFLY-PGE-13H2M-CS |
Description | 1.3MP B&W PGE 1/3" CS-MOUNT |
Customer Reference | |
Detailed Description | Monochrome 1288 x 964 Global CMOS GigE |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Integrated Imaging Solutions, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Color | Monochrome | |
Resolution | 1288 x 964 | |
Frames per Second | 30.0 | |
Shutter | Global | |
Lens Mount | CS | |
Sensor | RJ33J4CA3DE | |
Type | CMOS | |
Interface | GigE | |
Pixel Size | 3.75µm x 3.75µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.142" L x 1.181" W (29.00mm x 30.00mm) | |
Height (Max) | 1.154" (29.30mm) |