


250-0587-00 | |
|---|---|
DigiKey Part Number | 250-0587-00-ND |
Manufacturer | |
Manufacturer Product Number | 250-0587-00 |
Description | LEPTON BREAKOUT BOARD PCB ASSY |
Customer Reference | |
Detailed Description | Lepton® Camera Modules Lepton® Thermal Imaging, Infrared (IR) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Lepton | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Thermal Imaging, Infrared (IR) | |
Sensing Range | - | |
Interface | I2C, Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 5.5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | Lepton® Camera Modules | |
Note | - |




