
G132CLGSBSW6WNCCXAL | |
|---|---|
DigiKey Part Number | 2632-G132CLGSBSW6WNCCXAL-ND |
Manufacturer | |
Manufacturer Product Number | G132CLGSBSW6WNCCXAL |
Description | 128X32 STN BLUE GRAPHIC LCD |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive White STN - Super-Twisted Nematic SPI 1.5" (37.95mm) 128 x 32 |
Datasheet | Datasheet |
Category | Backlight LED - White |
Manufacturer Focus LCDs | Dot Pixels 128 x 32 |
Packaging Box | Interface SPI |
Part Status Active | Controller Type ST7565R |
Display Type STN - Super-Twisted Nematic | Graphics Color White |
Display Mode Transmissive | Background Color Blue |
Touchscreen Non-Touch | Dot Size 0.23mm W x 0.23mm H |
Diagonal Screen Size 1.5" (37.95mm) | Dot Pitch 2.16mm W x 4.63mm H |
Viewing Area 36.00mm W x 12.00mm H |
| Box: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹738.03000 | ₹738.03 |


