
TAS-A1NS1-K11 | |
|---|---|
DigiKey Part Number | 1785-1012-ND |
Manufacturer | |
Manufacturer Product Number | TAS-A1NS1-K11 |
Description | TXRX SFP+ 10GBPS 1550NM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1550nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Formerica Optoelectronics Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1550nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹20,000.04500 | ₹2,00,000.45 |