
TSP-S7CH1-C11 | |
|---|---|
DigiKey Part Number | 1785-1003-ND |
Manufacturer | |
Manufacturer Product Number | TSP-S7CH1-C11 |
Description | TXRX SFP 1.25GBPS 850NM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 1.25Gbps 850nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer Formerica Optoelectronics Inc. | Applications Ethernet, Fibre Channel |
Packaging Tray | Voltage - Supply 3.3V |
Part Status Active | Connector Type LC Duplex |
Data Rate 1.25Gbps | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,153.41000 | ₹3,153.41 |
| 10 | ₹2,555.90600 | ₹25,559.06 |
| 150 | ₹2,167.36967 | ₹3,25,105.45 |