Similar



FC7BQCCMC10.0-T1 | |
|---|---|
DigiKey Part Number | 631-1030-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC7BQCCMC10.0-T1 |
Description | CRYSTAL 10.0000MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
EDA/CAD Models | FC7BQCCMC10.0-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
