
SSRNC-425A | |
|---|---|
DigiKey Part Number | 5785-SSRNC-425A-ND |
Manufacturer | |
Manufacturer Product Number | SSRNC-425A |
Description | Solid State Relay- load voltage |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 80 ~ 250VAC | |
Voltage - Load | 24 V ~ 480 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, CQC | |
Grade | - | |
Qualification | - |