
FXAS21002CQR1 | |
|---|---|
DigiKey Part Number | 2156-FXAS21002CQR1-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | FXAS21002CQR1 |
Description | DIGITAL ANGULAR RATE GYROSCOPE, |
Customer Reference | |
Detailed Description | Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±250, 500, 1000, 2000 4Hz ~ 256Hz I2C, SPI 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Bandwidth 4Hz ~ 256Hz |
Manufacturer Freescale Semiconductor | Output Type I2C, SPI |
Packaging Bulk | Voltage - Supply 1.95V ~ 3.6V |
Part Status Active | Current - Supply 2.7 mA |
Type Digital | Features Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor |
Axis X (Pitch), Y (Roll), Z (Yaw) | Operating Temperature -40°C ~ 85°C |
Range °/s ±250, 500, 1000, 2000 | Package / Case 24-TFQFN Exposed Pad |
Sensitivity (LSB/(°/s)) 16 ~ 128 | Base Product Number |