
FT886A-RT | |
|---|---|
DigiKey Part Number | 1219-1175-2-ND - Tape & Reel (TR) 1219-1175-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FT886A-RT |
Description | IC LED DRIVER OFFL 180MA 8SOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming 180mA 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FT886A-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fremont Micro Devices Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | - | |
Current - Output / Channel | 180mA | |
Frequency | 5kHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹24.32200 | ₹243.22 |
| 25 | ₹21.65640 | ₹541.41 |
| 100 | ₹18.71170 | ₹1,871.17 |
| 250 | ₹17.30276 | ₹4,325.69 |
| 500 | ₹16.45292 | ₹8,226.46 |
| 1,000 | ₹15.75496 | ₹15,754.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹15.01674 | ₹37,541.85 |
| 5,000 | ₹14.57224 | ₹72,861.20 |
| 7,500 | ₹14.34953 | ₹1,07,621.47 |