
FT8870CD-DRB | |
|---|---|
DigiKey Part Number | 1219-1162-ND |
Manufacturer | |
Manufacturer Product Number | FT8870CD-DRB |
Description | IC LED DRIVER OFFL 380MA 8DIP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming 380mA 8-DIP |
EDA/CAD Models | FT8870CD-DRB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fremont Micro Devices Ltd | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5.3V | |
Voltage - Supply (Max) | 8V | |
Voltage - Output | - | |
Current - Output / Channel | 380mA | |
Frequency | 5kHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |