
FT8901B-RT | |
---|---|
DigiKey Part Number | 1219-1173-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT8901B-RT |
Description | IC LED DRIVER OFFL 700MA 8SOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Dimming 700mA 8-SOP |
EDA/CAD Models | FT8901B-RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fremont Micro Devices Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | AC DC Offline Switcher | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 7V | |
Voltage - Supply (Max) | 27V | |
Voltage - Output | - | |
Current - Output / Channel | 700mA | |
Frequency | 45kHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |