
FSP150-P24-A12 | |
|---|---|
DigiKey Part Number | 2967-FSP150-P24-A12-ND |
Manufacturer | |
Manufacturer Product Number | FSP150-P24-A12 |
Description | AC/DC CONVERTER 12V 100W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.35 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 500 V | |
Efficiency | 91% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | |
Approval Agency | CB, CE, cCSAus, CSA, FCC, UL, VCCI | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,742.35000 | ₹3,742.35 |
| 5 | ₹3,649.16400 | ₹18,245.82 |
| 10 | ₹3,536.40900 | ₹35,364.09 |
| 25 | ₹3,386.37920 | ₹84,659.48 |
| 50 | ₹3,274.55600 | ₹1,63,727.80 |
| 100 | ₹3,143.18240 | ₹3,14,318.24 |



