
DLP-IO20 | |
|---|---|
DigiKey Part Number | 768-DLP-IO20-ND |
Manufacturer | |
Manufacturer Product Number | DLP-IO20 |
Description | USB BASED DATA AQUISITION AND CO |
Customer Reference | |
Detailed Description | - Data Capture Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Interface | |
Function | Data Capture | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | Data Acquisition System (DAS) | |
Secondary Attributes | USB Interface(s) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,421.57000 | ₹4,421.57 |