
FT245RL-TUBE | |
|---|---|
DigiKey Part Number | 768-1349-ND |
Manufacturer | |
Manufacturer Product Number | FT245RL-TUBE |
Description | IC USB TO PARALLEL FIFO 28SSOP |
Customer Reference | |
Detailed Description | USB Bridge, USB to FIFO USB 2.0 FIFO Interface 28-SSOP |
EDA/CAD Models | FT245RL-TUBE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to FIFO | |
Interface | FIFO | |
Standards | USB 2.0 | |
Voltage - Supply | 1.8V ~ 5.25V | |
Current - Supply | 15mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹447.29000 | ₹447.29 |
| 10 | ₹405.35900 | ₹4,053.59 |
| 50 | ₹386.72200 | ₹19,336.10 |
| 100 | ₹368.08470 | ₹36,808.47 |
| 250 | ₹354.10680 | ₹88,526.70 |

