
FT4222HQ-D-R | |
|---|---|
DigiKey Part Number | 768-1362-2-ND - Tape & Reel (TR) 768-1362-1-ND - Cut Tape (CT) 768-1362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT4222HQ-D-R |
Description | IC BRIDGE USB TO I2C/SPI 32VQFN |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to I2C/SPI USB 2.0 I2C, SPI Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | FT4222HQ-D-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to I2C/SPI | |
Interface | I2C, SPI | |
Standards | USB 2.0 | |
Voltage - Supply | 1.8V, 2.5V, 3.3V, 5V | |
Current - Supply | 78mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹338.27000 | ₹338.27 |
| 10 | ₹328.94700 | ₹3,289.47 |
| 50 | ₹314.03680 | ₹15,701.84 |
| 100 | ₹299.12710 | ₹29,912.71 |
| 250 | ₹288.87660 | ₹72,219.15 |
| 500 | ₹274.90056 | ₹1,37,450.28 |
| 1,000 | ₹270.23940 | ₹2,70,239.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹270.23940 | ₹13,51,197.00 |








