
FDC-L22-41000 | |
|---|---|
DigiKey Part Number | 5710-FDC-L22-41000-ND |
Manufacturer | |
Manufacturer Product Number | FDC-L22-41000 |
Description | CONTROL TEMP/PROC 90-250V DIN |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Voltage, Current, Type B,C, D, E, J, K,L, N,P, R, S, T, U) 90 ~ 250VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Future Design Controls | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Process, Temperature Controller (RTD, Voltage, Current, Type B,C, D, E, J, K,L, N,P, R, S, T, U) | |
Input Range | -250°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 150mV | |
Output Type | Relay | |
Control Method | On/Off | |
Communications | - | |
Number of Characters Per Row | 4, 4 | |
Display Type | LCD - Tri Color Characters | |
Display Characters - Height | 0.315" (8.00mm), 0.256" (6.5mm) | |
Voltage - Supply | 90 ~ 250VAC | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP50 - Dust Protected | |
Features | Limit Function, Sensor Fault Detection, Alarm Signaling | |
Operating Temperature | -10°C ~ 50°C | |
Weight | 0.35 lb (158.76 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26,278.45000 | ₹26,278.45 |
| 6 | ₹25,439.77833 | ₹1,52,638.67 |
| 11 | ₹24,973.84818 | ₹2,74,712.33 |
| 16 | ₹23,669.24375 | ₹3,78,707.90 |
| 26 | ₹22,271.45385 | ₹5,79,057.80 |
