
MGDBK35OC | |
|---|---|
DigiKey Part Number | 2551-MGDBK35OC-ND |
Manufacturer | |
Manufacturer Product Number | MGDBK35OC |
Description | DC DC CONVERTER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 3.5A, 3.5A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.5A, 3.5A | |
Power (Watts) | 35 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 95°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 17-DIP Module, 12 Leads | |
Size / Dimension | 2.88" L x 1.90" W x 0.49" H (73.3mm x 48.3mm x 12.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,195.14000 | ₹13,195.14 |
| 6 | ₹12,648.91167 | ₹75,893.47 |
| 12 | ₹12,443.20417 | ₹1,49,318.45 |
| 27 | ₹12,206.36519 | ₹3,29,571.86 |
| 51 | ₹12,023.58863 | ₹6,13,203.02 |