
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 1.4V @ 3.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 8.25 nC @ 6 V | |
Vgs (Max) | +7.5V, -12V | |
Input Capacitance (Ciss) (Max) @ Vds | 236 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case |