
1S7BE_0315S6U | |
|---|---|
DigiKey Part Number | 3182-1S7BE_0315S6U-ND |
Manufacturer | |
Manufacturer Product Number | 1S7BE_0315S6U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 3.135V - 3.465V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.135V | |
Voltage - Input (Max) | 3.465V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.39" H (19.5mm x 7.1mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹523.71000 | ₹523.71 |
| 5 | ₹504.13600 | ₹2,520.68 |
| 10 | ₹495.93600 | ₹4,959.36 |
| 25 | ₹485.31280 | ₹12,132.82 |
| 50 | ₹477.44780 | ₹23,872.39 |
| 100 | ₹469.69470 | ₹46,969.47 |
| 250 | ₹459.62316 | ₹1,14,905.79 |
| 500 | ₹452.13660 | ₹2,26,068.30 |