
1T8W_1224S1.5RP | |
|---|---|
DigiKey Part Number | 3182-1T8W_1224S1.5RPTR-ND - Tape & Reel (TR) 3182-1T8W_1224S1.5RPCT-ND - Cut Tape (CT) 3182-1T8W_1224S1.5RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1T8W_1224S1.5RP |
Description | DC-DC |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1T8W_1224S1.5RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 76% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.55" L x 0.55" W x 0.36" H (14.0mm x 14.0mm x 9.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹642.05000 | ₹642.05 |
| 5 | ₹618.01000 | ₹3,090.05 |
| 10 | ₹607.94500 | ₹6,079.45 |
| 25 | ₹594.97400 | ₹14,874.35 |
| 50 | ₹585.32000 | ₹29,266.00 |
| 100 | ₹575.81490 | ₹57,581.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹642.05000 | ₹642.05 |
| 5 | ₹633.10600 | ₹3,165.53 |
| 10 | ₹623.97300 | ₹6,239.73 |
| 25 | ₹605.63440 | ₹15,140.86 |
| 50 | ₹587.29540 | ₹29,364.77 |
| 100 | ₹568.93780 | ₹56,893.78 |