Open Frame AC DC Converters 1 Output 15V 2A 85 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3ACFE1W_15S3.1

DigiKey Part Number
3182-3ACFE1W_15S3.1-ND
Manufacturer
Manufacturer Product Number
3ACFE1W_15S3.1
Description
AC/DC CONVERTER 15V 3W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 2A 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GAPTEC Electronic
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
3 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
76%
Mounting Type
Through Hole
Package / Case
6-SIP Module
Size / Dimension
1.04" L x 0.43" W x 0.69" H (26.4mm x 11.0mm x 17.6mm)
Approval Agency
-
Standard Number
62368-1
Line Regulation
±2%
Load Regulation
±3%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹289.81000₹289.81
Manufacturers Standard Package