
3S7BE_1205S3U | |
|---|---|
DigiKey Part Number | 3182-3S7BE_1205S3U-ND |
Manufacturer | |
Manufacturer Product Number | 3S7BE_1205S3U |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 11.4V - 12.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | 3S7BE_1205S3U Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 82% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 11.4V | Size / Dimension 0.77" L x 0.28" W x 0.39" H (19.5mm x 7.1mm x 10.0mm) |
Voltage - Input (Max) 12.6V | Approval Agency CE, cURus |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹916.02000 | ₹916.02 |
| 5 | ₹882.28600 | ₹4,411.43 |
| 10 | ₹867.93400 | ₹8,679.34 |
| 25 | ₹849.40920 | ₹21,235.23 |
| 50 | ₹835.63620 | ₹41,781.81 |
| 100 | ₹822.04960 | ₹82,204.96 |
| 250 | ₹804.40392 | ₹2,01,100.98 |
| 500 | ₹791.28892 | ₹3,95,644.46 |